Technical documents
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
TSSOP
Zener Type
Bi-Directional
Pin Count
14
Dimensions
5.1 x 1.05 x 4.5mm
Minimum Operating Temperature
-25 °C
Forward Voltage
0.7V
Maximum Operating Temperature
+150 °C
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics Dual, 24V Zener Diode SMT 14-Pin TSSOP
1
P.O.A.
STMicroelectronics Dual, 24V Zener Diode SMT 14-Pin TSSOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
TSSOP
Zener Type
Bi-Directional
Pin Count
14
Dimensions
5.1 x 1.05 x 4.5mm
Minimum Operating Temperature
-25 °C
Forward Voltage
0.7V
Maximum Operating Temperature
+150 °C