Technical documents
Specifications
Brand
STMicroelectronicsTechnology
Wireless M-BUS
Modulation Technique
ASK, FSK, OOK
Package Type
QFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Mounting Type
Surface Mount
Length
4.15mm
Width
4.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
470MHz
Maximum Operating Band 2 Frequency
940MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
430MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Band 2 Frequency
860MHz
Number of Operating Bands
2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsTechnology
Wireless M-BUS
Modulation Technique
ASK, FSK, OOK
Package Type
QFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Mounting Type
Surface Mount
Length
4.15mm
Width
4.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
470MHz
Maximum Operating Band 2 Frequency
940MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
430MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Band 2 Frequency
860MHz
Number of Operating Bands
2
