Technical documents
Specifications
Brand
STMicroelectronicsNumber of Channels per Chip
8
Operating Supply Voltage Range
15 → 35 V
Power Dissipation
78mW
Package Type
QFN
Pin Count
48
Mounting Type
Surface Mount
Dimensions
7 x 7 x 0.95mm
Length
7mm
Width
7mm
Height
0.95mm
Maximum Operating Supply Voltage
35 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Operating Temperature Range
-40 → +105 °C
Minimum Operating Supply Voltage
15 V
Product details
Current-Limiting Termination (CLT), STMicroelectronics
Intelligent protected terminations designed for digital-input modules and proximity-sensor interfaces used in factory, industrial, and building automation systems, and for PLCs.
8 input protected channels
SPI output
600 W overvoltage protection integrated
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsNumber of Channels per Chip
8
Operating Supply Voltage Range
15 → 35 V
Power Dissipation
78mW
Package Type
QFN
Pin Count
48
Mounting Type
Surface Mount
Dimensions
7 x 7 x 0.95mm
Length
7mm
Width
7mm
Height
0.95mm
Maximum Operating Supply Voltage
35 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Operating Temperature Range
-40 → +105 °C
Minimum Operating Supply Voltage
15 V
Product details
Current-Limiting Termination (CLT), STMicroelectronics
Intelligent protected terminations designed for digital-input modules and proximity-sensor interfaces used in factory, industrial, and building automation systems, and for PLCs.
8 input protected channels
SPI output
600 W overvoltage protection integrated