STMicroelectronics SG2525AN, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP

RS Stock No.: 877-2826Brand: STMicroelectronicsManufacturers Part No.: SG2525AN
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

400 kHz

Start-up Supply Current

80µA

Maximum Source Current

400mA

Maximum Sink Current

400mA

Output Voltage

5.05 to 5.15 V

Maximum Supply Current

20 mA

Output Current

500 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

20 x 7.1 x 5.1mm

Length

20mm

Width

7.1mm

Height

5.1mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

35 V

Minimum Operating Supply Voltage

8 V

Country of Origin

China

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics SG2525AN, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP
Select packaging type

P.O.A.

STMicroelectronics SG2525AN, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Switching Frequency

400 kHz

Start-up Supply Current

80µA

Maximum Source Current

400mA

Maximum Sink Current

400mA

Output Voltage

5.05 to 5.15 V

Maximum Supply Current

20 mA

Output Current

500 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

20 x 7.1 x 5.1mm

Length

20mm

Width

7.1mm

Height

5.1mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

35 V

Minimum Operating Supply Voltage

8 V

Country of Origin

China

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

You may be interested in