STMicroelectronics SM15T18A, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

RS Stock No.: 486-4757PBrand: STMicroelectronicsManufacturers Part No.: SM15T18A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

17.1V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

308A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.15 x 6.25 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.45mm

Test Current

1mA

Length

7.15mm

Width

6.25mm

Product details

Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics SM15T18A, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Select packaging type

P.O.A.

STMicroelectronics SM15T18A, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

17.1V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

308A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.15 x 6.25 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.45mm

Test Current

1mA

Length

7.15mm

Width

6.25mm

Product details

Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics