STMicroelectronics SMAJ43CA-TR, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 714-7112Brand: STMicroelectronicsManufacturers Part No.: SMAJ43CA-TR
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

91V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.95 x 2.03mm

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Height

2.03mm

Width

2.95mm

Test Current

1mA

Product details

Transil™ TVS SMT Bidirectional 400W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics SMAJ43CA-TR, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Select packaging type

P.O.A.

STMicroelectronics SMAJ43CA-TR, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

91V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.95 x 2.03mm

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Height

2.03mm

Width

2.95mm

Test Current

1mA

Product details

Transil™ TVS SMT Bidirectional 400W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics