Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
93.6V
Minimum Breakdown Voltage
41.4V
Mounting Type
Surface Mount
Package Type
SMB Flat
Pin Count
2
Peak Pulse Power Dissipation
1500W
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
STMicroelectronics SMB15F58A, Uni-Directional TVS Diode, 1500W, 2-Pin SMB Flat
Select packaging type
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
STMicroelectronics SMB15F58A, Uni-Directional TVS Diode, 1500W, 2-Pin SMB Flat
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
93.6V
Minimum Breakdown Voltage
41.4V
Mounting Type
Surface Mount
Package Type
SMB Flat
Pin Count
2
Peak Pulse Power Dissipation
1500W
Number of Elements per Chip
1