STMicroelectronics SMBJ10A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 795-8675Brand: STMicroelectronicsManufacturers Part No.: SMBJ10A-TR
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.7V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

184A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.45mm

Width

3.95mm

Test Current

1mA

Product details

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics SMBJ10A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

P.O.A.

STMicroelectronics SMBJ10A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.7V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

184A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.45mm

Width

3.95mm

Test Current

1mA

Product details

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics