Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics SMBJ33CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB

RS Stock No.: 486-5132Brand: STMicroelectronicsManufacturers Part No.: SMBJ33CA
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

69.7V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

57A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Width

3.95mm

Height

2.45mm

Test Current

1mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics SMBJ33CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB

P.O.A.

STMicroelectronics SMBJ33CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 240P.O.A.
250 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

69.7V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

57A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Width

3.95mm

Height

2.45mm

Test Current

1mA

You may be interested in