Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.3V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
48V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
40A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Length
4.6mm
Width
3.95mm
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Product details
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.3V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
48V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
40A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Length
4.6mm
Width
3.95mm
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Product details