STMicroelectronics, 28V Zener Diode 400 W SMT 2-Pin StmiteFLAT

RS Stock No.: 190-6788Brand: STMicroelectronicsManufacturers Part No.: SMM4F28A-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

28V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

400 W

Package Type

StmiteFLAT

Pin Count

2

Maximum Reverse Leakage Current

200nA

Dimensions

3.1 x 0.95 x 2.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 28V Zener Diode 400 W SMT 2-Pin StmiteFLAT

P.O.A.

STMicroelectronics, 28V Zener Diode 400 W SMT 2-Pin StmiteFLAT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

28V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

400 W

Package Type

StmiteFLAT

Pin Count

2

Maximum Reverse Leakage Current

200nA

Dimensions

3.1 x 0.95 x 2.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C