STMicroelectronics SPC5-UDESTK, Adapter for SPC5 MCUs

Technical documents
Specifications
Product details
USB/JTAG Debugger for SPC5x series Microcontrollers
The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming of the 32-bit SPC56 and SPC57 microcontrollers for automotive applications. It offers a collection of tools; including source file management, project building and a powerful HLL debugger. It establishes high-speed communication paths to the target system with a target monitor. The SPC5-UDESTK debugger is accessible via the Open-Source SPC5-Studio Code Generator and Eclipse IDE. To download the debugger software and to activate license go to website URL: www.pls-mc.com/spc5-udestk
Features
SPC5-UDESTK USB/JTAG adapter working with PLS UDE (Universal Debug Engine) Starter Kit
Fully compliant with IEEE 1149.1 JTAG protocol
Supports SPC56 and SPC57 automotive microcontroller families
Supports multicore, eTPU and GTM debugging
Programs on-chip Flash memory with Erase/Program/Verify functions
Status LEDs indicate the I/O voltage, connection and running state of the hardware system
RS Product Codes
106-5401 SPC5-UDESTK-EVAL kit includes a perpetual, full-feature, limited code-size (256KB) license
106-5402 SPC5-UDESTK-FULL kit includes a one-year, full-feature, unlimited code-size license
143-8581 SPC5-UDESTK-PLUS kit includes a perpetual, full-feature, unlimited code-size license
106-5400 SPC5-UDEDEBG software is a PLS JTAG debugger full license
SPC5 32-Bit Automotive Microcontrollers, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
USB/JTAG Debugger for SPC5x series Microcontrollers
The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming of the 32-bit SPC56 and SPC57 microcontrollers for automotive applications. It offers a collection of tools; including source file management, project building and a powerful HLL debugger. It establishes high-speed communication paths to the target system with a target monitor. The SPC5-UDESTK debugger is accessible via the Open-Source SPC5-Studio Code Generator and Eclipse IDE. To download the debugger software and to activate license go to website URL: www.pls-mc.com/spc5-udestk
Features
SPC5-UDESTK USB/JTAG adapter working with PLS UDE (Universal Debug Engine) Starter Kit
Fully compliant with IEEE 1149.1 JTAG protocol
Supports SPC56 and SPC57 automotive microcontroller families
Supports multicore, eTPU and GTM debugging
Programs on-chip Flash memory with Erase/Program/Verify functions
Status LEDs indicate the I/O voltage, connection and running state of the hardware system
RS Product Codes
106-5401 SPC5-UDESTK-EVAL kit includes a perpetual, full-feature, limited code-size (256KB) license
106-5402 SPC5-UDESTK-FULL kit includes a one-year, full-feature, unlimited code-size license
143-8581 SPC5-UDESTK-PLUS kit includes a perpetual, full-feature, unlimited code-size license
106-5400 SPC5-UDEDEBG software is a PLS JTAG debugger full license