Technical documents
Specifications
Brand
STMicroelectronicsController Type
Synchronous Rectifier Controller
Number of Outputs
1
Current Conversion Type
AC-DC
Maximum Switching Frequency
300 kHz
Mounting Type
Surface Mount
Package Type
SOT23-6L
Pin Count
6
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
STMicroelectronics SRK1000 AC-DC 300 kHz 6-Pin, SOT23-6L
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
STMicroelectronics SRK1000 AC-DC 300 kHz 6-Pin, SOT23-6L
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsController Type
Synchronous Rectifier Controller
Number of Outputs
1
Current Conversion Type
AC-DC
Maximum Switching Frequency
300 kHz
Mounting Type
Surface Mount
Package Type
SOT23-6L
Pin Count
6