Technical documents
Specifications
Brand
STMicroelectronicsController Type
Synchronous
Number of Outputs
1
Width
2mm
Maximum Switching Frequency
500 kHz
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
STMicroelectronics SRK1004BTR, Synchronous 500 kHz 6-Pin, DFN
Select packaging type
Standard
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
STMicroelectronics SRK1004BTR, Synchronous 500 kHz 6-Pin, DFN
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsController Type
Synchronous
Number of Outputs
1
Width
2mm
Maximum Switching Frequency
500 kHz
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Country of Origin
Thailand