STMicroelectronics SRK1004DTR, Synchronous 500 kHz 6-Pin, DFN

RS Stock No.: 152-162Brand: STMicroelectronicsManufacturers Part No.: SRK1004DTR
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Synchronous

Number of Outputs

1

Width

2mm

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics SRK1004DTR, Synchronous 500 kHz 6-Pin, DFN

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics SRK1004DTR, Synchronous 500 kHz 6-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Synchronous

Number of Outputs

1

Width

2mm

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Country of Origin

Thailand