STMicroelectronics ST-ONEHPTR, Controller 36-Pin, SSOP36L

RS Stock No.: 152-046Brand: STMicroelectronicsManufacturers Part No.: ST-ONEHPTR
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Controller

Width

7.4mm

Mounting Type

Surface Mount

Package Type

SSOP36L

Pin Count

36

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

STMicroelectronics ST-ONEHPTR, Controller 36-Pin, SSOP36L

P.O.A.

Each (On a Reel of 1000) (ex VAT)

STMicroelectronics ST-ONEHPTR, Controller 36-Pin, SSOP36L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Controller

Width

7.4mm

Mounting Type

Surface Mount

Package Type

SSOP36L

Pin Count

36