STMicroelectronics ST1480ABDR Line Transceiver, 8-Pin SOIC

RS Stock No.: 165-5577Brand: STMicroelectronicsManufacturers Part No.: ST1480ABDR
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Country of Origin

China

Product details

RS-485 Line Drivers and Receivers, STMicroelectronics

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ST1480ABDR Line Transceiver, 8-Pin SOIC

P.O.A.

STMicroelectronics ST1480ABDR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Country of Origin

China

Product details

RS-485 Line Drivers and Receivers, STMicroelectronics

RS-485 Line Drivers and Receivers