STMicroelectronics, ST1PS02AQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

RS Stock No.: 218-4840Brand: STMicroelectronicsManufacturers Part No.: ST1PS02AQTR
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

12

Package Type

TQFN12

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics, ST1PS02AQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics, ST1PS02AQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

12

Package Type

TQFN12