Technical documents
Specifications
Brand
STMicroelectronicsMinimum Input Voltage
3 V
Maximum Input Voltage
16 V
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Pin Count
6
Package Type
DFN
Line Regulation
0.06 %
Load Regulation
0.003 %
Maximum Operating Temperature
+150 °C
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Country of Origin
Philippines
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsMinimum Input Voltage
3 V
Maximum Input Voltage
16 V
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Pin Count
6
Package Type
DFN
Line Regulation
0.06 %
Load Regulation
0.003 %
Maximum Operating Temperature
+150 °C
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Country of Origin
Philippines
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
