STMicroelectronics ST232CDR Line Transceiver, 16-Pin SOP

RS Stock No.: 920-9032Brand: STMicroelectronicsManufacturers Part No.: ST232CDR
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ST232CDR Line Transceiver, 16-Pin SOP

P.O.A.

STMicroelectronics ST232CDR Line Transceiver, 16-Pin SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers