STMicroelectronics ST25DV64KC-JF6D3 RFID and NFC Transceiver, 12-Pin UFDFPN

RS Stock No.: 249-6736Brand: STMicroelectronicsManufacturers Part No.: ST25DV64KC-JF6D3
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

RFID

Modulation Technique

ASK

Package Type

UFDFPN

Pin Count

12

Dimensions

1.649x1.483mm

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics ST25DV64KC-JF6D3 RFID and NFC Transceiver, 12-Pin UFDFPN
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics ST25DV64KC-JF6D3 RFID and NFC Transceiver, 12-Pin UFDFPN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

RFID

Modulation Technique

ASK

Package Type

UFDFPN

Pin Count

12

Dimensions

1.649x1.483mm

Mounting Type

Surface Mount