STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN32

RS Stock No.: 152-166Brand: STMicroelectronicsManufacturers Part No.: ST25R3916B-AQET
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

NFC

Package Type

UFQFPN32

Pin Count

32

Dimensions

5 x 5 x 0.55mm

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN32
Select packaging type

P.O.A.

STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN32
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

NFC

Package Type

UFQFPN32

Pin Count

32

Dimensions

5 x 5 x 0.55mm

Mounting Type

Surface Mount

Country of Origin

China