Technical documents
Specifications
Brand
STMicroelectronicsTechnology
NFC
Package Type
UFQFPN32
Pin Count
32
Dimensions
5 x 5 x 0.55mm
Mounting Type
Surface Mount
Country of Origin
China
P.O.A.
Each (On a Reel of 4000) (ex VAT)
STMicroelectronics ST25R3918-AQET NFC Reader, 32-Pin UFQFPN32
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
STMicroelectronics ST25R3918-AQET NFC Reader, 32-Pin UFQFPN32
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsTechnology
NFC
Package Type
UFQFPN32
Pin Count
32
Dimensions
5 x 5 x 0.55mm
Mounting Type
Surface Mount
Country of Origin
China
