Technical documents
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.48 x 1.05mm
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics ST3222BTR Line Transceiver, 20-Pin TSSOP
Select packaging type
Standard
1
P.O.A.
STMicroelectronics ST3222BTR Line Transceiver, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.48 x 1.05mm