STMicroelectronics ST3232BTR Line Transceiver, 16-Pin TSSOP

RS Stock No.: 103-1432Brand: STMicroelectronicsManufacturers Part No.: ST3232BTR
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

TSSOP

Pin Count

16

Receiver Signal Type

Single Ended

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4.4 x 1mm

Height

1mm

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ST3232BTR Line Transceiver, 16-Pin TSSOP

P.O.A.

STMicroelectronics ST3232BTR Line Transceiver, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

TSSOP

Pin Count

16

Receiver Signal Type

Single Ended

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4.4 x 1mm

Height

1mm

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers