STMicroelectronics ST3485EIDT Line Transceiver, 8-Pin SOIC

RS Stock No.: 189-2037Brand: STMicroelectronicsManufacturers Part No.: ST3485EIDT
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Temperature

+125 °C

Dimensions

5 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Length

5mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ST3485EIDT Line Transceiver, 8-Pin SOIC
Select packaging type

P.O.A.

STMicroelectronics ST3485EIDT Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Temperature

+125 °C

Dimensions

5 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Length

5mm