STMicroelectronics ST4E1240IQT, 1 Bus Transceiver, 8-Pin DFN8

RS Stock No.: 330-439Brand: STMicroelectronicsManufacturers Part No.: ST4E1240IQT
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Function

Transceiver

Number of Elements per Chip

1

Package Type

DFN8

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ST4E1240IQT, 1 Bus Transceiver, 8-Pin DFN8

P.O.A.

STMicroelectronics ST4E1240IQT, 1 Bus Transceiver, 8-Pin DFN8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Transceiver

Number of Elements per Chip

1

Package Type

DFN8

Pin Count

8

Country of Origin

China