Technical documents
Specifications
Brand
STMicroelectronicsDevice Type
Power Line Transceiver
Modulation Type
FSK
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
28
Maximum Supply Current
3.5 mA
Dimensions
9.7 x 4.4 x 1mm
Height
1mm
Length
9.7mm
Minimum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Width
4.4mm
Minimum Operating Supply Voltage
5 V, 9 V, 12 V
Product details
Power Line Transceivers, STMicroelectronics
Half Duplex synchronous/asynchronous Frequency Shift Keying (FSK) Modem
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsDevice Type
Power Line Transceiver
Modulation Type
FSK
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
28
Maximum Supply Current
3.5 mA
Dimensions
9.7 x 4.4 x 1mm
Height
1mm
Length
9.7mm
Minimum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Width
4.4mm
Minimum Operating Supply Voltage
5 V, 9 V, 12 V
Product details
Power Line Transceivers, STMicroelectronics
Half Duplex synchronous/asynchronous Frequency Shift Keying (FSK) Modem