Technical documents
Specifications
Brand
STMicroelectronicsDevice Type
Power Line Transceiver
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Dimensions
7 x 7 x 0.85mm
Height
0.85mm
Length
7mm
Width
7mm
Minimum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
1.1 V, 2.5 V, 3.3 V
Maximum Operating Temperature
+105 °C
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
ST8500TR, ,Power Line Transceiver ,56-Pin QFN
1
P.O.A.
ST8500TR, ,Power Line Transceiver ,56-Pin QFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsDevice Type
Power Line Transceiver
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Dimensions
7 x 7 x 0.85mm
Height
0.85mm
Length
7mm
Width
7mm
Minimum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
1.1 V, 2.5 V, 3.3 V
Maximum Operating Temperature
+105 °C
Country of Origin
Philippines