Technical documents
Specifications
Brand
STMicroelectronicsRegulator Function
Boost/Buck Controller
Maximum Output Current
800mA
Regulator Type
Buck Boost Switching
Number of Outputs
1
Load Regulation
±0.5 %
Mounting Type
Surface Mount
Package Type
Flip-Chip
Pin Count
20
Output Type
Adjustable
Maximum Switching Frequency
3 MHz
Switching Regulator
Yes
Dimensions
2.83 x 1.761 x 0.37mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
5.5 V
Height
0.37mm
Length
2.08mm
PRICED TO CLEAR
Yes
Width
1.761mm
Product details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsRegulator Function
Boost/Buck Controller
Maximum Output Current
800mA
Regulator Type
Buck Boost Switching
Number of Outputs
1
Load Regulation
±0.5 %
Mounting Type
Surface Mount
Package Type
Flip-Chip
Pin Count
20
Output Type
Adjustable
Maximum Switching Frequency
3 MHz
Switching Regulator
Yes
Dimensions
2.83 x 1.761 x 0.37mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
5.5 V
Height
0.37mm
Length
2.08mm
PRICED TO CLEAR
Yes
Width
1.761mm
Product details