STMicroelectronics Bridge Rectifier, 30A, 1200V, 6-Pin
Technical documents
Specifications
Brand
STMicroelectronicsBridge Type
Full Bridge
Peak Average Forward Current
30A
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Surface Mount
Package Type
HU3PAK
Pin Count
6
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics Bridge Rectifier, 30A, 1200V, 6-Pin
1
P.O.A.
STMicroelectronics Bridge Rectifier, 30A, 1200V, 6-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsBridge Type
Full Bridge
Peak Average Forward Current
30A
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Surface Mount
Package Type
HU3PAK
Pin Count
6
Country of Origin
Japan