Technical documents
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
75 kHz
Start-up Supply Current
100µA
Maximum Source Current
5mA
Maximum Sink Current
100mA
Maximum Supply Current
6 mA
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
10 V
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
20 V
Country of Origin
Philippines
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
75 kHz
Start-up Supply Current
100µA
Maximum Source Current
5mA
Maximum Sink Current
100mA
Maximum Supply Current
6 mA
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
10 V
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
20 V
Country of Origin
Philippines