STMicroelectronics STEF12SAGR Electronic Fuse IC, 25 V

RS Stock No.: 248-5852Brand: STMicroelectronicsManufacturers Part No.: STEF12SAGR
brand-logo
View all in Electronic Fuses

Technical documents

Specifications

Maximum Operating Current

3.5A

Maximum Input Voltage

25 V

Minimum Input Voltage

-0.3 V

Current Limit

3.8A

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics STEF12SAGR Electronic Fuse IC, 25 V
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics STEF12SAGR Electronic Fuse IC, 25 V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Operating Current

3.5A

Maximum Input Voltage

25 V

Minimum Input Voltage

-0.3 V

Current Limit

3.8A