STMicroelectronics Evaluation Board Power Management Development Kit STEVAL-ISQ007V1

RS Stock No.: 686-5305Brand: STMicroelectronicsManufacturers Part No.: STEVAL-ISQ007V1
brand-logo

Technical documents

Specifications

Classification

Development Kit

Kit Name

Evaluation Board

Technology

Power Management

Processor Family Name

TSC101

Product details

Evaluation Board for TSC101

This board is specifically designed for the TSC101 integrated circuit. The TSC101 measures a very small voltage drop across a high-side shunt resistor, and using an internally fixed gain, amplifies the difference into a ground-referenced output voltage.

Independent supply and input common-mode voltages
Wide common-mode operating range: +2.8 to +30V
Wide common-mode surviving range: -0.3 to +60V (load-dump)
Wide supply voltage range: +4 to +24V
Low current consumption: Icc max = 300μA
Internally fixed gain: 20V/V (TSC101A), 50V/V (TSC101B), 100V/V (TSC101C)
Buffered output

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Evaluation Board Power Management Development Kit STEVAL-ISQ007V1

P.O.A.

STMicroelectronics Evaluation Board Power Management Development Kit STEVAL-ISQ007V1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Kit

Kit Name

Evaluation Board

Technology

Power Management

Processor Family Name

TSC101

Product details

Evaluation Board for TSC101

This board is specifically designed for the TSC101 integrated circuit. The TSC101 measures a very small voltage drop across a high-side shunt resistor, and using an internally fixed gain, amplifies the difference into a ground-referenced output voltage.

Independent supply and input common-mode voltages
Wide common-mode operating range: +2.8 to +30V
Wide common-mode surviving range: -0.3 to +60V (load-dump)
Wide supply voltage range: +4 to +24V
Low current consumption: Icc max = 300μA
Internally fixed gain: 20V/V (TSC101A), 50V/V (TSC101B), 100V/V (TSC101C)
Buffered output