Technical documents
Specifications
Brand
STMicroelectronicsFor Use With
DIP24 Socket
Product details
LIS2DE12 3-Axis Accelerometer Adapter Board for DIP24 Socket, STMicroelectronics
The STEVAL-MKI175V1 is an adapter board designed to evaluate the MEMS digital output motion sensor LIS2DE12, an ultra low-power high performance 3-axis "femto" accelerometer. The board can be plugged into a standard DIP24 socket, providing access to the complete LIS2DE12 pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).
Ultra-low power consumption down to 2 μA
±2 g / ±4 g / ±8 g / ±16 g selectable acceleration full scale
SPI and I²C digital output interface
8-bit data output
2 independent programmable interrupt generators for free-fall and motion detection
Sleep-to-wake and return-to-sleep functions
Wide supply voltage, 1.71 V to 3.6 V
Accelerometers, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFor Use With
DIP24 Socket
Product details
LIS2DE12 3-Axis Accelerometer Adapter Board for DIP24 Socket, STMicroelectronics
The STEVAL-MKI175V1 is an adapter board designed to evaluate the MEMS digital output motion sensor LIS2DE12, an ultra low-power high performance 3-axis "femto" accelerometer. The board can be plugged into a standard DIP24 socket, providing access to the complete LIS2DE12 pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).
Ultra-low power consumption down to 2 μA
±2 g / ±4 g / ±8 g / ±16 g selectable acceleration full scale
SPI and I²C digital output interface
8-bit data output
2 independent programmable interrupt generators for free-fall and motion detection
Sleep-to-wake and return-to-sleep functions
Wide supply voltage, 1.71 V to 3.6 V