Technical documents
Specifications
Brand
STMicroelectronicsNumber of Elements per Chip
1
Pin Count
6
Output Type
Single Ended
Mounting Type
Surface Mount
Package Type
SOT-23
Dimensions
3 x 1.75 x 1.3mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
1.3mm
Width
1.75mm
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics STG719STR Multiplexer Switch IC, 1, 6-Pin SOT-23
1
P.O.A.
STMicroelectronics STG719STR Multiplexer Switch IC, 1, 6-Pin SOT-23
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsNumber of Elements per Chip
1
Pin Count
6
Output Type
Single Ended
Mounting Type
Surface Mount
Package Type
SOT-23
Dimensions
3 x 1.75 x 1.3mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
1.3mm
Width
1.75mm