STMicroelectronics STGB30H65DFB2 IGBT, 50 A 650 V, 3-Pin D2PAK (TO-263)

RS Stock No.: 204-9868Brand: STMicroelectronicsManufacturers Part No.: STGB30H65DFB2
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

167 W

Number of Transistors

1

Package Type

D2PAK (TO-263)

Pin Count

3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STGB30H65DFB2 IGBT, 50 A 650 V, 3-Pin D2PAK (TO-263)
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STGB30H65DFB2 IGBT, 50 A 650 V, 3-Pin D2PAK (TO-263)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

167 W

Number of Transistors

1

Package Type

D2PAK (TO-263)

Pin Count

3

Country of Origin

China