STMicroelectronics STGIPS20C60-H, DC-DC Power Supply Module 15 V Input, 25-Pin, SDIP

RS Stock No.: 792-5785PBrand: STMicroelectronicsManufacturers Part No.: STGIPS20C60-H
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

SDIP

Pin Count

25

Dimensions

44.9 x 22.5 x 6mm

Height

6mm

Length

44.9mm

Maximum Input Voltage

15 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.3 V

Width

22.5mm

Product details

SLLIMM™ Intelligent Power Modules, STMicroelectronics

STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.

3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current

Motor Controllers & Drivers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STGIPS20C60-H, DC-DC Power Supply Module 15 V Input, 25-Pin, SDIP
Select packaging type

P.O.A.

STMicroelectronics STGIPS20C60-H, DC-DC Power Supply Module 15 V Input, 25-Pin, SDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

SDIP

Pin Count

25

Dimensions

44.9 x 22.5 x 6mm

Height

6mm

Length

44.9mm

Maximum Input Voltage

15 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.3 V

Width

22.5mm

Product details

SLLIMM™ Intelligent Power Modules, STMicroelectronics

STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.

3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current

Motor Controllers & Drivers, STMicroelectronics