STMicroelectronics STGW75H65DFB2-4 IGBT, 115 A 650 V, 4-Pin TO-247

RS Stock No.: 206-8629Brand: STMicroelectronicsManufacturers Part No.: STGW75H65DFB2-4
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

115 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Maximum Power Dissipation

357 W

Package Type

TO-247

Pin Count

4

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics STGW75H65DFB2-4 IGBT, 115 A 650 V, 4-Pin TO-247
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics STGW75H65DFB2-4 IGBT, 115 A 650 V, 4-Pin TO-247
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

115 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Maximum Power Dissipation

357 W

Package Type

TO-247

Pin Count

4