Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics MDmesh II N-Channel MOSFET, 2.2 A, 600 V, 8-Pin PowerFLAT 3.3x3.3 HV STL3NM60N

RS Stock No.: 151-422Brand: STMicroelectronicsManufacturers Part No.: STL3NM60N
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.2 A

Maximum Drain Source Voltage

600 V

Series

MDmesh II

Package Type

PowerFLAT 3.3x3.3 HV

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics MDmesh II N-Channel MOSFET, 2.2 A, 600 V, 8-Pin PowerFLAT 3.3x3.3 HV STL3NM60N

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics MDmesh II N-Channel MOSFET, 2.2 A, 600 V, 8-Pin PowerFLAT 3.3x3.3 HV STL3NM60N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.2 A

Maximum Drain Source Voltage

600 V

Series

MDmesh II

Package Type

PowerFLAT 3.3x3.3 HV

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

Malaysia