STMicroelectronics STLQ020C33R, 1, Regulator 200mA, 4.5 V 5-Pin, SOT323-5L

RS Stock No.: 210-9072Brand: STMicroelectronicsManufacturers Part No.: STLQ020C33R
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

200mA

Output Voltage

4.5 V

Number of Outputs

1

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT323-5L

Pin Count

5

Output Type

Adjustable

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

STMicroelectronics STLQ020C33R, 1, Regulator 200mA, 4.5 V 5-Pin, SOT323-5L
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

STMicroelectronics STLQ020C33R, 1, Regulator 200mA, 4.5 V 5-Pin, SOT323-5L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

200mA

Output Voltage

4.5 V

Number of Outputs

1

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT323-5L

Pin Count

5

Output Type

Adjustable