Technical documents
Specifications
Brand
STMicroelectronicsRegulator Function
Current Limiting, Thermal Overload Protection
Maximum Output Current
200mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
0.8 → 4.5 V
Line Regulation
0.005 %/V
Accuracy
3%
Load Regulation
0.005 %/mA
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
STMicroelectronics STLQ020PU33R, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.8 → 4.5 V
Select packaging type
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
STMicroelectronics STLQ020PU33R, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.8 → 4.5 V
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsRegulator Function
Current Limiting, Thermal Overload Protection
Maximum Output Current
200mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
0.8 → 4.5 V
Line Regulation
0.005 %/V
Accuracy
3%
Load Regulation
0.005 %/mA