STMicroelectronics STLUX385ATR LED Driver IC

RS Stock No.: 791-7712Brand: STMicroelectronicsManufacturers Part No.: STLUX385ATR
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Lighting, Power Metering

Technology

SMED

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Dimensions

9.8 x 4.5 x 1.05mm

Height

1.05mm

Length

9.8mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4.5mm

Product details

Lighting ICs, Digital Power Control Drivers, STMicroelectronics

STLUX digital programmable controllers are optimised for lighting applications. The power control drivers can be configured with application-specific algorithms to enable high-performance lighting design for overall system efficiency.

LED Drivers, Lighting ICs, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STLUX385ATR LED Driver IC
Select packaging type

P.O.A.

STMicroelectronics STLUX385ATR LED Driver IC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Lighting, Power Metering

Technology

SMED

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Dimensions

9.8 x 4.5 x 1.05mm

Height

1.05mm

Length

9.8mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4.5mm

Product details

Lighting ICs, Digital Power Control Drivers, STMicroelectronics

STLUX digital programmable controllers are optimised for lighting applications. The power control drivers can be configured with application-specific algorithms to enable high-performance lighting design for overall system efficiency.

LED Drivers, Lighting ICs, STMicroelectronics