STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 20-Pin TSSOP

RS Stock No.: 261-5538Brand: STMicroelectronicsManufacturers Part No.: STM32C011F6P6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ARM Cortex M0+

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 20-Pin TSSOP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ARM Cortex M0+

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

Program Memory Type

Flash