STMicroelectronics STM32C011J6M6, 32bit ARM 32-bit Cortex-M0 Microcontroller, ARM Cortex M0+, 48MHz, 16 KB Flash, 8-Pin

RS Stock No.: 261-5544Brand: STMicroelectronicsManufacturers Part No.: STM32C011J6M6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ARM Cortex M0+

Package Type

SON

Mounting Type

Surface Mount

Pin Count

8

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

6 kB

Program Memory Type

Flash

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STM32C011J6M6, 32bit ARM 32-bit Cortex-M0 Microcontroller, ARM Cortex M0+, 48MHz, 16 KB Flash, 8-Pin
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STM32C011J6M6, 32bit ARM 32-bit Cortex-M0 Microcontroller, ARM Cortex M0+, 48MHz, 16 KB Flash, 8-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ARM Cortex M0+

Package Type

SON

Mounting Type

Surface Mount

Pin Count

8

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

6 kB

Program Memory Type

Flash

Country of Origin

China