STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 32-Pin LQFP

RS Stock No.: 261-5564Brand: STMicroelectronicsManufacturers Part No.: STM32C031K4T6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ARM Cortex M0+

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

12 kB

Program Memory Type

Flash

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 32-Pin LQFP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 32-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ARM Cortex M0+

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

12 kB

Program Memory Type

Flash

Country of Origin

China