STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 48-Pin LQFP

RS Stock No.: 330-587Brand: STMicroelectronicsManufacturers Part No.: STM32C071CBT6N
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+ MCU

Program Memory Size

128 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 48-Pin LQFP

P.O.A.

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+ MCU

Program Memory Size

128 Kbyte

Maximum Frequency

48MHz

Country of Origin

China