STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 32-Pin UFBGA

RS Stock No.: 330-600Brand: STMicroelectronicsManufacturers Part No.: STM32C071K8U6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+ MCU

Program Memory Size

64 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 32-Pin UFBGA

P.O.A.

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 32-Pin UFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+ MCU

Program Memory Size

64 Kbyte

Maximum Frequency

48MHz

Country of Origin

China