Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
4 kB
USB Channels
0
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.4 → 3.6 V
Height
1.45mm
Number of LIN Channels
0
Width
7.2mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Dimensions
7.2 x 7.2 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
7.2mm
Number of Ethernet Channels
0
ADCs
12 x 12 bit
Number of PCI Channels
0
Country of Origin
Singapore
Product details
STM32F03 Series Microcontrollers, STMicroelectronics
STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, and USARTs, plus 12-bit ADC, 16-bit timers and an advanced-control PWM timer.
STs STM32F0 MCUs advanced architecture combined with the STM32 platform allows the design of low power applications which are offered in different package types. The ARM Cortex™-M0 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
The STM32F030 ARM processor microcontroller (MCU) is suitable for a broad range of applications which include application control and user interface, handheld equipment, A/V receivers, PC peripherals, gaming platforms, consumer appliances, printers, alarm systems and HVACs.
Frequency: 48 MHz CPU
Flash memory: up to 64 Kbytes
SRAM: up to 8 Kbytes
Power supply: 2.4 to 3.6 V
Temperature range: -40 to +85 °C
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
4 kB
USB Channels
0
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.4 → 3.6 V
Height
1.45mm
Number of LIN Channels
0
Width
7.2mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Dimensions
7.2 x 7.2 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
7.2mm
Number of Ethernet Channels
0
ADCs
12 x 12 bit
Number of PCI Channels
0
Country of Origin
Singapore
Product details
STM32F03 Series Microcontrollers, STMicroelectronics
STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, and USARTs, plus 12-bit ADC, 16-bit timers and an advanced-control PWM timer.
STs STM32F0 MCUs advanced architecture combined with the STM32 platform allows the design of low power applications which are offered in different package types. The ARM Cortex™-M0 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
The STM32F030 ARM processor microcontroller (MCU) is suitable for a broad range of applications which include application control and user interface, handheld equipment, A/V receivers, PC peripherals, gaming platforms, consumer appliances, printers, alarm systems and HVACs.
Frequency: 48 MHz CPU
Flash memory: up to 64 Kbytes
SRAM: up to 8 Kbytes
Power supply: 2.4 to 3.6 V
Temperature range: -40 to +85 °C
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.