STMicroelectronics STM32F030RCT6TR, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 256 kB Flash, 64-Pin LQFP

RS Stock No.: 192-0609Brand: STMicroelectronicsManufacturers Part No.: STM32F030RCT6TR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.4 → 3.6 V

Number of USART Channels

6

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

18 x 12 bit

Number of ADC Units

1

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32F030RCT6TR, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 256 kB Flash, 64-Pin LQFP

P.O.A.

STMicroelectronics STM32F030RCT6TR, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.4 → 3.6 V

Number of USART Channels

6

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

18 x 12 bit

Number of ADC Units

1

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Country of Origin

China